Part Details for 5024380100 by Molex
Overview of 5024380100 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5024380100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2273-ND
|
DigiKey | CONN 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
145634 In Stock |
|
$0.0390 / $0.1000 | Buy Now |
DISTI #
5024380100
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 5024380100) RoHS: Compliant Min Qty: 72000 Package Multiple: 72000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0361 | Buy Now |
DISTI #
80017727
|
Verical | Contact PIN Crimp ST Cable Mount 22-26AWG CLIK-Mate™ Bag RoHS: Compliant Min Qty: 2000 Package Multiple: 1 | Americas - 54000 |
|
$0.0462 | Buy Now |
|
Quest Components | 194 |
|
$0.0462 / $0.1540 | Buy Now | |
DISTI #
502438-0100
|
TTI | Headers & Wire Housings CLICKMATE CRIMP TERM 24-26 AWG TIN LOOSE RoHS: Compliant pbFree: Pb-Free Min Qty: 140 Package Multiple: 10 Container: Bulk |
Americas - 44530 In Stock |
|
$0.0289 / $0.0372 | Buy Now |
DISTI #
5024380100
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 5024380100) RoHS: Compliant Min Qty: 72000 Package Multiple: 72000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0361 | Buy Now |
DISTI #
MOL502438-0100
|
Interstate Connecting Components | 2.0 W/B SINGLE PLUG TERM W/PL LOOSE | 20591 |
|
$0.0303 / $0.0383 | Buy Now |
DISTI #
5024380100
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Bag (Alt: 5024380100) RoHS: Compliant Min Qty: 72000 Package Multiple: 72000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5024380100
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Bag (Alt: 5024380100) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5024380100
5024380100 CAD Models
5024380100 Part Data Attributes:
|
5024380100
Molex
Buy Now
Datasheet
|
Compare Parts:
5024380100
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.059 inch | |
Cable Entry-Min | 0.9 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Used With | 502439 CRIMP HOUSING | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 22 AWG |