Part Details for 50246 by Qoltec
Overview of 50246 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-50246
|
TME | Device: receipt printer, power supply 24VDC, 2,5A, 80mm, Plug: EU Min Qty: 1 | 1 |
|
$111.3900 | Buy Now |