Part Details for 5024A3811-0 by TE Connectivity
Overview of 5024A3811-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5024A3811-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5024A3811-0-ND
|
DigiKey | COAX CABLE-STANDARD P Min Qty: 2500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0378 | Buy Now |
DISTI #
RYC5024A3811-0
|
Heilind Electronics | 5024A3811-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5024A3811-0 RoHS: Compliant | 0 |
|
$2.9600 / $8.3300 | Buy Now |
DISTI #
RYC5024A3811-0
|
Interstate Connecting Components | 5024A3811-0 | 0 |
|
Buy Now | |
DISTI #
000000000003123458
|
Sager | TE Connectivity 5024A3811-0 Min Qty: 1 | 0 |
|
$3.2300 / $4.0500 | Buy Now |
|
Master Electronics | 5024A3811-0 RoHS: Compliant | 0 |
|
$2.9600 / $8.3300 | Buy Now |
Part Details for 5024A3811-0
5024A3811-0 CAD Models
5024A3811-0 Part Data Attributes
|
5024A3811-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5024A3811-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | CHEMINAX | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 3.124 mm | |
Insulator Material | RAYFOAM | |
Jacket Material | ZEROHAL | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.081 Ω | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |