Part Details for 5024C SL002 by Alpha Wire
Overview of 5024C SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5024CP-EVALZ | Analog Devices | Dual 3MHz LFCSP Evaluation Boa |
Price & Stock for 5024C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7986
|
Newark | Unshielded Multipair Cable 4Pr 500Ft 300V Gray, Cable Shielding:Unshielded, No. Of Pairs:4 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Gray Rohs Compliant: Yes |Alpha Wire 5024C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,070.7600 | Buy Now |
DISTI #
3937-5024CSL002-ND
|
DigiKey | MULT-PAIR 8COND 22AWG SLATE Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$4,197.3500 | Buy Now |
DISTI #
5024CSL002-ND
|
DigiKey | MULT-PAIR 8COND 22AWG SLATE Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.8935 | Buy Now |
DISTI #
602-5024C-500-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 4 Conductor 300V Unshielded SR PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,877.8200 | Order Now |
DISTI #
73595895
|
RS | Multiconductor Xtra-Guard 1 Cable,4Pr,22AWG TC, 300V, Unshielded, PVC Slate | Alpha Wire 5024C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,308.5400 / $2,728.2700 | RFQ |