-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Blue Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-472ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3421
|
Newark | 15 Wb Single Plug Hsg 7Ckt Blue Rohs Compliant: Yes |Molex 502578-0704 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2170 | Buy Now |
DISTI #
5025780704
|
Avnet Americas | Connector Housing Plug 7 Position 1.5mm Crimp Straight Cable Mount Bag (Alt: 5025780704) Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2325 | Buy Now |
DISTI #
538-502578-0704
|
Mouser Electronics | Headers & Wire Housings 1.5mm CLIK-Mate Plug Housing SR 7Ckt Blue RoHS: Compliant | 0 |
|
$0.1690 / $0.1730 | Order Now |
DISTI #
MOL502578-0704
|
Heilind Electronics | 15 WB SINGLE PLUG HSG 7CKT BLU | Americas - 0 in Stock |
|
$0.1830 / $0.1949 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2170 / $0.2410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502578-0704
Molex
Buy Now
Datasheet
|
Compare Parts:
502578-0704
Molex
Board Connector, 7 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Blue Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.24 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.583 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Total Number of Contacts | 7 |
This table gives cross-reference parts and alternative options found for 502578-0704. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502578-0704, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL21-0230PMGG-16PC/TRU | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 502578-0704 vs STL21-0230PMGG-16PC/TRU |
51762-10306000AB | Board Connector, 63 Contact(s), Female, Right Angle, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 502578-0704 vs 51762-10306000AB |
502578-0706 | Board Connector, 7 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Green Insulator, Plug | Molex | 502578-0704 vs 502578-0706 |
502578-0705 | Board Connector, 7 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Pink Insulator, Plug | Molex | 502578-0704 vs 502578-0705 |
502578-0703 | Board Connector, 7 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Yellow Insulator, Plug | Molex | 502578-0704 vs 502578-0703 |
STL21-0350PMGG-16PC/TRU | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 502578-0704 vs STL21-0350PMGG-16PC/TRU |
502578-0707 | Board Connector, 7 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Brown Insulator, Plug | Molex | 502578-0704 vs 502578-0707 |
ZH-H-7 | Board Connector, 7 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking Mech, White Insulator, Plug | Singatron Enterprises Co | 502578-0704 vs ZH-H-7 |
502578-0702 | Board Connector, 7 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Red Insulator, Plug | Molex | 502578-0704 vs 502578-0702 |
51762-10306000BB | Board Connector, 63 Contact(s), Female, Right Angle, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 502578-0704 vs 51762-10306000BB |