-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R2153
|
Newark | Contact, Pin, 24Awg, Crimp, Product Range:Clik-Mate 502579 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:28Awg, Contact Termination:Crimp Rohs Compliant: Yes |Molex 502579-0000 (Alternate Part Number: 800756642857 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81980 |
|
$0.0150 / $0.0170 | Buy Now |
DISTI #
84R1162
|
Newark | Contact, Clik-Matet, 502579 Series, Pin, 28 Awg, 24 Awg, Crimp, Copper Rohs Compliant: Yes |Molex 502579-0000 (Alternate Part Number: 800756642857 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 80644 |
|
$0.0150 / $0.0210 | Buy Now |
DISTI #
44AJ7836
|
Newark | 1.5 W/B Single Plg Term Chain W/Plt |Molex 502579-0000 (Alternate Part Number: 800756642857 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 | Buy Now |
DISTI #
35X2790
|
Newark | Contact, Pin, 24Awg, Crimp, Product Range:Clik-Mate 502579 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex Clik-Mate 502578 & 503149 Series Rohs Compliant: Yes |Molex 502579-0000 (Alternate Part Number: 800756642857 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0190 | Buy Now |
DISTI #
26AC8113
|
Newark | 1.5 W/B Single Plg Term Chain W/Plt Rohs Compliant: Yes |Molex 502579-0000 (Alternate Part Number: 800756642857 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
538-502579-0000
|
Mouser Electronics | Headers & Wire Housings 1.5MM CRIMP TERM Reel of 15000 RoHS: Compliant | 330000 |
|
$0.0150 / $0.0190 | Buy Now |
DISTI #
538-502579-0000-CT
|
Mouser Electronics | Headers & Wire Housings CLK-MT TERM 24-28G M Cut Strip of 100 RoHS: Compliant | 42100 |
|
$0.0480 | Buy Now |
DISTI #
538-502579-0000-MR
|
Mouser Electronics | Headers & Wire Housings CLK-MT TERM 24-28G M Reel of 1000 RoHS: Compliant | 30000 |
|
$0.0360 | Buy Now |
DISTI #
MOL502579-0000
|
Heilind Electronics | 1.5 W/B SINGLE PLG TERM CHAIN W/PLT | Americas - 731250 in Stock450000 On Order |
|
$0.0152 / $0.0164 | Buy Now |
DISTI #
MOL502579-0000.P
|
Heilind Electronics | CUT STRIP - 1.50MM PITCH 24-28 AWG, CRIMP, WTB | Americas - 3000 in Stock11250 On Order |
|
$0.0200 / $0.0253 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502579-0000
Molex
Buy Now
Datasheet
|
Compare Parts:
502579-0000
Molex
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.05 inch | |
Cable Entry-Min | 0.031 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Rated Current | 2 A | |
Rated Voltage(AC) | 100 V | |
Rated Voltage(DC) | 100 V | |
Terminal Type | CRIMP | |
Used With | 502578 HOUSING | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 24 AWG |