Part Details for 50275-00471-003 by Aces Electronics Co Ltd
Results Overview of 50275-00471-003 by Aces Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50275-00471-003 Information
50275-00471-003 by Aces Electronics Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10094351-004711LF | Amphenol Communications Solutions | 1.25mm Wire-to-Board Connector System, Wire to Board, MINITEK®1.25 WTB 1.25MM WAFER THROUGH HOLE VERTICAL, 4 POSITIONS, GOLD FLASH PLATING. | |
| RJE7318800471 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. |
US Tariff Estimator: 50275-00471-003 by Aces Electronics Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 50275-00471-003
50275-00471-003 Part Data Attributes
|
|
50275-00471-003
Aces Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
50275-00471-003
Aces Electronics Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
| Part Life Cycle Code | Contact Manufacturer | |
| Ihs Manufacturer | ACES ELECTRONICS CO LTD | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | Aces Electronic | |
| Connector Type | BOARD CONNECTOR | |
| Contact Gender | MALE | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| MIL Conformance | NO | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number of Rows Loaded | 1 | |
| Option | GENERAL PURPOSE | |
| Terminal Pitch | 1.25 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 4 | |
| UL Flammability Code | 94V-0 |