-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5027740891 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5027740891
|
Avnet Americas | Conn Micro SD Card Receptacle 8 POS 1.1mm Solder ST Surface Mount Emboss T/R - Tape and Reel (Alt: 5027740891) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.8028 / $2.2556 | Buy Now |
|
Bristol Electronics | 568 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
MOL502774-0891
|
Interstate Connecting Components | MICROSD REVERSE ASSY 8CKT EMB TP PKG | 2025 |
|
$2.1460 / $2.1781 | Buy Now |
DISTI #
000000000002792575
|
Sager | Memory Card Connectors 1.10MM MICRO SD 08P REV P/P Min Qty: 1000 | 0 |
|
$0.9660 / $1.3200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1803 |
|
RFQ | |
DISTI #
5027740891
|
Avnet Abacus | Conn Micro SD Card Receptacle 8 POS 1.1mm Solder ST Surface Mount Emboss T/R - Tape and Reel (Alt: 5027740891) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 64000 |
|
Buy Now | |
DISTI #
5027740891
|
Avnet Abacus | Conn Micro SD Card Receptacle 8 POS 1.1mm Solder ST Surface Mount Emboss T/R - Tape and Reel (Alt: 5027740891) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5027740891
|
Avnet Asia | Conn Micro SD Card Receptacle 8 POS 1.1mm Solder ST Surface Mount Emboss T/R (Alt: 5027740891) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 1.8mm Card Slot MicroSD card (TF card) Self-bouncing SMD SD Card / Memory Card Connector ROHS | 3900 |
|
$0.6793 / $1.1628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5027740891
Molex
Buy Now
Datasheet
|
Compare Parts:
5027740891
Molex
PCB CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | 502774 |