-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 80 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
502790-8091 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W4730
|
Newark | 0.5 Fpc Zif E/Obtmconthsgassy80Cktembstp |Molex 502790-8091 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$2.5500 | Buy Now |
DISTI #
58R1267
|
Newark | Ffc/Fpc Connector, Receptacle 80Pos 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:80Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, No. Of Rows:1Rows Rohs Compliant: Yes |Molex 502790-8091 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2100 | Buy Now |
DISTI #
71463261
|
RS | 0.5 FPC ZIF E/OBtmContHSGAssy80CktEmbstp | Molex Incorporated 502790-8091 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8000 | RFQ |
DISTI #
MOL502790-8091
|
Heilind Electronics | 0.5 FPC ZIF E/OBTMCONTHSGASSY 0CKTEMBSTP | Americas - 0 in Stock |
|
$2.7315 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
502790-8091
|
IBS Electronics | 0.50MM (.020) PITCH FPC CONNECTOR ZIF EASY-ON DOUBLE BOTTOM CONTACT 80 CIRCUITS Min Qty: 2000 Package Multiple: 1 | 20000 |
|
$2.2560 / $2.5920 | Buy Now |
DISTI #
10191485
|
TestEquity LLC | Molex 502790-8091 0.50mm Pitch Easy-On Front Flip FPC Connector, Surface Mount, ZIF, Double Bottom Contact, 2.50mm Height, Accepts FFC/FPC with Ear-tabs, 80 Circuits | 20000 |
|
$2.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502790-8091
Molex
Buy Now
Datasheet
|
Compare Parts:
502790-8091
Molex
Card Edge Connector, 80 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.098 inch | |
Body Depth | 0.154 inch | |
Body Length | 1.76 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 125VAC V | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 2u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
Withdrawl Force-Min | ZIF N |