Part Details for 5029125 by Phoenix Contact
Overview of 5029125 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 5029125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X5958
|
Newark | Lb 100-6 Bruecke Ohne Schraub |Phoenix Contact 5029125 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3777-ND
|
DigiKey | JUMPER TERM BLK 100POS SCREW-IN Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.7600 | Buy Now |
DISTI #
651-5029125
|
Mouser Electronics | Terminal Block Tools & Accessories LB 100-6 WITHOUT SCREWS RoHS: Compliant | 6 |
|
$35.7600 / $45.0100 | Buy Now |
|
Onlinecomponents.com | Jumper - pitch: 6.15 mm - length: 613.45 mm - width: 5.5 mm - number of positions: 100 - color: silver RoHS: Compliant | 0 |
|
$36.1500 / $45.9100 | Buy Now |
DISTI #
5029125
|
TTI | Terminal Block Tools & Accessories LB 100-6 WITHOUT SCREWS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.8600 / $40.1100 | Buy Now |
DISTI #
000000000000187804
|
Sager | Terminal Block Tools & Accessories LB 100-6 WITHOUT SCREWS Min Qty: 1 | 0 |
|
$44.7000 / $50.0600 | Buy Now |
|
Dynamic Solutions GmbH | Jumper | 1600 |
|
RFQ | |
|
Master Electronics | Jumper - pitch: 6.15 mm - length: 613.45 mm - width: 5.5 mm - number of positions: 100 - color: silver RoHS: Compliant | 0 |
|
$36.1500 / $45.9100 | Buy Now |
Part Details for 5029125
5029125 CAD Models
5029125 Part Data Attributes
|
5029125
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5029125
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY |