Part Details for 502PTZ 0001000 by Belden Inc
Overview of 502PTZ 0001000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SiT1569AC-J3-18E-0001.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 502PTZ 0001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11K2419
|
Newark | Shielded Multiconductor Cable, 5 Conductor, 18/20Awg, 1000Ft, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:-, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:- Rohs Compliant: Yes |Belden 502PTZ 0001000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
BEL7381-1000-ND
|
DigiKey | RG59 +2C18 FS +2C18 CMR BPEEL Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
566-502PTZ-1000
|
Mouser Electronics | Multi-Conductor Cables 20AWG 1C SHIELD 1000ft SPL NO COLOR RoHS: Compliant | 0 |
|
$1,117.5100 / $1,134.4300 | Order Now |