There are no models available for this part yet.
Overview of 5030952200 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5030952200 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-5030952200CT-ND
|
DigiKey | CONN 26-28AWG CRIMP Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
123427 In Stock |
|
$0.0550 / $0.1700 | Buy Now | |
DISTI #
5030952200
|
Avnet Americas | Contact RCP Crimp 2mm 28AWG to 26AWG T/R (Alt: 5030952200) Min Qty: 48000 Package Multiple: 48000 Lead time: 23 Weeks, 0 Days | 0 |
|
$0.0505 | Buy Now | |
DISTI #
5030952200
|
Avnet Abacus | Contact RCP Crimp 2mm 28AWG to 26AWG T/R (Alt: 5030952200) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
5030952200
|
Avnet Asia | Contact RCP Crimp 2mm 28AWG to 26AWG T/R (Alt: 5030952200) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 5030952200 by Molex
Part Data Attributes for 5030952200 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Assembly Item Name
|
CONTACT
|
Cable Entry-Max
|
0.033 inch
|
Cable Entry-Min
|
0.059 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Design
|
CHAIN
|
Contact Gender
|
FEMALE
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Design Use
|
SIGNAL
|
Finish Thickness
|
4
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
COPPER ALLOY
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
2 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
250 V
|
Terminal Length
|
0.122 inch
|
Terminal Type
|
CRIMP
|
Used With
|
IGRID RECEPTACLE HOUSING 501646
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
28 AWG
|