Part Details for 5030A1318-9 by TE Connectivity
Overview of 5030A1318-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5030A1318-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5030A1318-9-ND
|
DigiKey | COAX CABLE-STANDARD P Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9599 | Buy Now |
DISTI #
440788-000
|
Avnet Americas | Coaxial Cable - Cable Rools/Shrink Tubing (Alt: 440788-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8404 / $3.1109 | Buy Now |
|
Onlinecomponents.com | 5030A1318-9 RoHS: Compliant | 0 |
|
$2.8600 / $8.3900 | Buy Now |
DISTI #
RYC5030A1318-9
|
Interstate Connecting Components | 5030A1318-9 | 0 |
|
Buy Now | |
|
Master Electronics | 5030A1318-9 RoHS: Compliant | 0 |
|
$2.8600 / $8.3900 | Buy Now |
Part Details for 5030A1318-9
5030A1318-9 CAD Models
5030A1318-9 Part Data Attributes:
|
5030A1318-9
TE Connectivity
Buy Now
|
Compare Parts:
5030A1318-9
TE Connectivity
Wire And Cable, 30AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.57 mm | |
Jacket Material | THERMORAD S | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |