Part Details for 503154-0890 by Molex
Results Overview of 503154-0890 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
503154-0890 Information
503154-0890 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 86503-154HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
| RJHSEE08902 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs. | |
| RJCSE508901 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield, With LEDs. |
Price & Stock for 503154-0890
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59AM4323
|
Newark | Conn, Rcpt, 8Pos, 2Row, 1.5Mm, Smt Rohs Compliant: Yes |Molex 503154-0890 (Alternate Part Number: 884982196186 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 397 |
|
$1.4600 | Buy Now |
|
DISTI #
44AJ7886
|
Newark | Embossed Tape Pkg For 503154 8Ckt Be Rohs Compliant: Yes |Molex 503154-0890 (Alternate Part Number: 884982196186 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.2800 | Buy Now |
|
DISTI #
59AM4324
|
Newark | Conn, Rcpt, 8Pos, 2Row, 1.5Mm, Smt Rohs Compliant: Yes |Molex 503154-0890 (Alternate Part Number: 884982196186 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 | Buy Now |
|
DISTI #
5031540890
|
Avnet Americas | PCB Receptacle, Signal, Wire-to-Board, 1.5 mm, 2 Rows, 8 Contacts, Surface Mount Straight - Tape and Reel (Alt: 5031540890) COO: Japan RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6528 / $0.8893 | Buy Now |
|
DISTI #
71463429
|
RS | EMBOSSED TAPE PKG FOR 503154 8CKT BE Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1800 / $1.4800 | RFQ |
|
DISTI #
MOL503154-0890
|
Heilind Electronics | EMBOSSED TAPE PKG FOR 503 8 CKT BE | Americas - 0 in Stock |
|
$0.7570 / $0.8646 | Buy Now |
|
DISTI #
MX-503154-0890
|
TME | Connector: wire-board, socket, male, PIN: 8, CLIK-Mate, vertical Min Qty: 450 | 0 |
|
$1.0000 / $1.0600 | RFQ |
|
DISTI #
503154-0890
|
IBS Electronics | 1.50MM PITCH CLIK-MATE WIRE-TO-BOARD PCB RECEPTACLE DUAL ROW VERTICAL 8 CIRCUITS Min Qty: 450 Package Multiple: 1 | 29165 |
|
$0.7000 / $0.8750 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 39084 |
|
RFQ | |
|
|
Chip Stock | ConnWiretoBoardReceptacle8POS1.5mmSolderStraightSurfaceMount | 44587 |
|
RFQ |