-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XPL7030-681MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPD5030-684MEB | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0278
|
Newark | Molex |Molex 503159-0306 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1980 |
|
$0.0760 / $0.1210 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1980 Partner Stock |
|
$0.0354 / $0.0405 | Buy Now |
DISTI #
5031590306-MOL-0
|
TME | Connector: wire-board Min Qty: 893 | 1980 |
|
$0.0422 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2574 |
|
RFQ | |
DISTI #
C1S516503421445
|
Chip1Stop | Unclassified RoHS: Compliant | 1980 |
|
$0.0464 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1980 Partner Stock |
|
$0.0354 / $0.0405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503159-0306
Molex
Buy Now
Datasheet
|
Compare Parts:
503159-0306
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |