Part Details for 503159-0309 by Molex
Overview of 503159-0309 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-901MRC | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5030-901MRB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4030-901MEC | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Price & Stock for 503159-0309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
6210 Partner Stock |
|
$0.1693 / $0.3031 | Buy Now |
DISTI #
5031590309-MOL
|
TME | Connector: wire-board Min Qty: 187 | 6210 |
|
$0.1947 / $0.2023 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8073 |
|
RFQ | |
DISTI #
C1S549805006018
|
Chip1Stop | Combination wrench RoHS: Compliant | 6210 |
|
$0.2070 / $0.2170 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6210 Partner Stock |
|
$0.1693 / $0.3031 | Buy Now |
Part Details for 503159-0309
503159-0309 CAD Models
503159-0309 Part Data Attributes
|
503159-0309
Molex
Buy Now
Datasheet
|
Compare Parts:
503159-0309
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.258 inch | |
Body Depth | 0.313 inch | |
Body Length | 0.291 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED TYPE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |