Part Details for 5032 25M 20PF 20PPM 2P by Silicon Storage Technology
Overview of 5032 25M 20PF 20PPM 2P by Silicon Storage Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5032 25M 20PF 20PPM 2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25MHz 20pF 20ppm 30ppm SMD5032 Crystals ROHS | 1130 |
|
$0.1233 / $0.2261 | Buy Now |