Part Details for 5032442 by Phoenix Contact
Overview of 5032442 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5032442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5032442-ND
|
DigiKey | LABEL SHEET Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1910 | Buy Now |
DISTI #
651-5032442
|
Mouser Electronics | Wire Labels & Markers SSMK 96X30 RoHS: Compliant | 0 |
|
$16.1900 | Order Now |
|
Onlinecomponents.com | Control cabinet marker - size: 96 x 30 mm - lettering field: 92 x 26 mm - 2 mounting holes M3 - including 1 x ES-SSMK-GB 96 x 30 RoHS: Compliant | 0 |
|
$14.1300 / $20.0700 | Buy Now |
DISTI #
000000000000187825
|
Sager | Wire Labels & Markers SSMK 96X30 Min Qty: 50 | 0 |
|
$16.4000 / $17.0100 | Buy Now |
|
Dynamic Solutions GmbH | Control cabinet marker | 960 |
|
RFQ | |
|
Master Electronics | Control cabinet marker - size: 96 x 30 mm - lettering field: 92 x 26 mm - 2 mounting holes M3 - including 1 x ES-SSMK-GB 96 x 30 RoHS: Compliant | 0 |
|
$14.1300 / $20.0700 | Buy Now |
Part Details for 5032442
5032442 CAD Models
5032442 Part Data Attributes:
|
5032442
Phoenix Contact
Buy Now
|
Compare Parts:
5032442
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |