-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R2264
|
Avnet Americas | Conn FPC Connector SKT 4 POS 0.5mm Solder RA SMD Embossed T/R - Bulk (Alt: 78R2264) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4710 / $0.4770 | Buy Now |
|
Bristol Electronics | 1394 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 3685 |
|
RFQ | |
DISTI #
5034800400
|
Avnet Abacus | Conn FPC Connector SKT 4 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5034800400) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5034800400
|
Avnet Abacus | Conn FPC Connector SKT 4 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5034800400) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5034800400
Molex
Buy Now
Datasheet
|
Compare Parts:
5034800400
Molex
4 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | BACKFLIP, EASY-ON, POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 503480 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |