Part Details for 503948052 by Molex
Overview of 503948052 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 503948052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-50394-8052
|
TME | Contact, female, selectively gold plated, 30AWG÷24AWG, crimped Min Qty: 10 | 7840 |
|
$0.1090 / $0.2280 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 42155 |
|
RFQ | |
DISTI #
503948052
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 503948052) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
503948052
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 503948052) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CONN TERM FEMALE 24-30AWG 30GOLD | 11900 |
|
RFQ | |
|
LCSC | - Housing Contact ROHS | 16600 |
|
$0.0369 / $0.0665 | Buy Now |
Part Details for 503948052
503948052 CAD Models
503948052 Part Data Attributes
|
503948052
Molex
Buy Now
|
Compare Parts:
503948052
Molex
|
Samacsys Manufacturer | Molex |