Part Details for 503948100 by Molex
Overview of 503948100 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 503948100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-50394-8100
|
TME | Contact, female, selectively gold plated, 30AWG÷24AWG, bulk, 2A Min Qty: 10 | 19973 |
|
$0.0830 / $0.1380 | Buy Now |
|
ComSIT USA | 2.0 MM GRID W TO B CONN. CRIMP TERMINAL Connector Accessory, Contact RoHS: Compliant | Europe - 4500 |
|
RFQ | |
DISTI #
CONN9162
|
Rutronik | CRIMP TERMINAL AWG 24-30 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0821 / $0.0868 | Buy Now |
DISTI #
SMC-503948100
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 0 |
|
RFQ | |
DISTI #
503948100
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Bag (Alt: 503948100) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 5 Days | Abacus - 10000 |
|
Buy Now | |
DISTI #
C1S549800091622
|
Chip1Stop | Contact SKT Crimp ST Cable Mount Milli-Grid™ Bag RoHS: Compliant Container: Bulk | 434 |
|
$0.0699 / $0.1760 | Buy Now |
DISTI #
503948100
|
FDH Electronics | Contacts Min Qty: 1 | 242 |
|
$0.1630 / $0.2280 | Buy Now RFQ |
|
New Advantage Corporation | Contact SKT Crimp ST Cable Mount Bag, 2MM CRIMP TERM RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0897 | Buy Now |