Part Details for 503978001 by Molex
Overview of 503978001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 503978001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50397-8001
|
TTI | Terminals CP-3.3 Crimp Term Fem 22-24 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0296 | Buy Now |
DISTI #
503978001
|
Avnet Abacus | Contact Socket Crimp Straight Cable Mount 24AWG to 22AWG T/R (Alt: 503978001) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805006197
|
Chip1Stop | Terminals RoHS: Compliant pbFree: Yes | 20000 |
|
$0.0305 / $0.0318 | Buy Now |
DISTI #
C1S549807082146
|
Chip1Stop | Terminals RoHS: Compliant pbFree: Yes | 10000 |
|
$0.0423 | Buy Now |