-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCDLF 8000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version) | |
DLF 8000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 8 line (add 'L' for compliant version) | |
CCDLF 8000LB | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0282
|
Newark | Contact, Pin, 22Awg, Crimp, Product Range:Cp-3.3 50398 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Molex 50398-8000 (Alternate Part Number: 800753630284 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 117634 |
|
$0.0200 | Buy Now |
DISTI #
45AC8210
|
Newark | Contact, Pin, 22Awg, Crimp, Product Range:Cp-3.3 50398 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex 51112, 504694 & 505606 Series Housingrohs Compliant: Yes |Molex 50398-8000 (Alternate Part Number: 800753630284 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0600 / $0.0630 | Buy Now |
DISTI #
57H2165
|
Newark | Contact, Pin, 28-22Awg, Crimp, Product Range:Cp-3.3 50398 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Molex 50398-8000 (Alternate Part Number: 800753630284 RoHS: Compliant Min Qty: 120000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
07AH5215
|
Newark | Contact, Pin, 28-22Awg, Crimp, Product Range:Cp-3.3 50398 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex 51112, 504694 & 505606 Series Plugrohs Compliant: Yes |Molex 50398-8000 (Alternate Part Number: 800753630284 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0390 / $0.0690 | Buy Now |
DISTI #
538-50398-8000
|
Mouser Electronics | Headers & Wire Housings CP 2.5mm/3.3mm MAL TERM 22-28AWG RoHS: Compliant | 20000 |
|
$0.0260 / $0.0340 | Buy Now |
DISTI #
538-50398-8000-MR
|
Mouser Electronics | Headers & Wire Housings CRMP TERM 22-28G M Reel of 1000 RoHS: Compliant | 6000 |
|
$0.0510 | Buy Now |
DISTI #
538-50398-8000-CT
|
Mouser Electronics | Headers & Wire Housings CRMP TERM 22-28G M Cut Strip of 100 RoHS: Compliant | 5100 |
|
$0.0680 | Buy Now |
|
Onlinecomponents.com | 2.50mm Pitch Crimp Terminal, 50398, Reel RoHS: Compliant |
550000 Partner Stock |
|
$0.0257 / $0.0338 | Buy Now |
DISTI #
71290357
|
Verical | Contact PIN Crimp ST Cable Mount 22-28AWG T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 460000 |
|
$0.0240 / $0.0280 | Buy Now |
DISTI #
54253722
|
Verical | Contact PIN Crimp ST Cable Mount 22-28AWG T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 1 | Americas - 117634 |
|
$0.0263 / $0.0284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50398-8000
Molex
Buy Now
Datasheet
|
Compare Parts:
50398-8000
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.071 inch | |
Cable Entry-Min | 0.045 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.157 inch | |
Terminal Type | CRIMP | |
Used With | 51112 SERIES HOUSING | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |