-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_18441795
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 1.5mm Solder RA SMD Pico-Lock T/R Min Qty: 2700 Package Multiple: 2700 Lead time: 13 Weeks Date Code: 1642 | Americas - 21600 |
|
$0.5287 | Buy Now |
DISTI #
V79:2366_27141915
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 1.5mm Solder RA SMD Pico-Lock T/R Min Qty: 1 Package Multiple: 1 Date Code: 2032 | Americas - 14730 |
|
$0.4866 / $0.5833 | Buy Now |
DISTI #
V72:2272_06579419
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 1.5mm Solder RA SMD Pico-Lock T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2048 Container: Cut Strips | Americas - 12130 |
|
$0.6231 / $1.1033 | Buy Now |
DISTI #
E02:0323_07125628
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 1.5mm Solder RA SMD Pico-Lock T/R Min Qty: 2700 Package Multiple: 2700 Lead time: 15 Weeks Date Code: 2319 | Europe - 2700 |
|
$0.7714 | Buy Now |
DISTI #
V72:2272_18441795
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 1.5mm Solder RA SMD Pico-Lock T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1650 Container: Cut Strips | Americas - 1584 |
|
$0.6347 / $1.1677 | Buy Now |
DISTI #
WM10143CT-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 1.5MM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10169 In Stock |
|
$0.6354 / $1.4200 | Buy Now |
DISTI #
65688519
|
Verical | Conn Wire to Board HDR 6 POS 1.5mm Solder RA SMD Pico-Lock T/R Min Qty: 2700 Package Multiple: 2700 | Americas - 159300 |
|
$0.6100 / $0.6500 | Buy Now |
DISTI #
36277635
|
Verical | Conn Wire to Board HDR 6 POS 1.5mm Solder RA SMD Pico-Lock T/R Min Qty: 2700 Package Multiple: 2700 Date Code: 1642 | Americas - 21600 |
|
$0.5287 | Buy Now |
DISTI #
63441484
|
Verical | Conn Wire to Board HDR 6 POS 1.5mm Solder RA SMD Pico-Lock T/R Min Qty: 45 Package Multiple: 1 Date Code: 2201 | Americas - 16100 |
|
$1.4032 / $1.7121 | Buy Now |
DISTI #
65134312
|
Verical | Conn Wire to Board HDR 6 POS 1.5mm Solder RA SMD Pico-Lock T/R Min Qty: 13 Package Multiple: 1 Date Code: 2032 | Americas - 14730 |
|
$0.4866 / $0.5646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5040500691
Molex
Buy Now
Datasheet
|
Compare Parts:
5040500691
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.079 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.503 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.4986 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |