Part Details for 5040500791 by Molex
Results Overview of 5040500791 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5040500791 Information
5040500791 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5040500791
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5040500791
|
Avnet Americas | Conn Shrouded Header 7 POS 1.5mm Solder RA SMD - Tape and Reel (Alt: 5040500791) COO: Malaysia RoHS: Compliant Min Qty: 16200 Package Multiple: 16200 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.5908 / $0.8202 | Buy Now |
|
DISTI #
MOL504050-0791
|
Heilind Electronics | 1.5 W/B HEADER ASS'Y EMBTP PKG (7P) | Americas - 0 in Stock |
|
$0.7655 | Buy Now |
|
DISTI #
000000000004046553
|
Sager | Headers & Wire Housings 1.50MM HDR 1X07P RA Min Qty: 16200 | 0 |
|
$0.7779 | Buy Now |
|
DISTI #
5040500791
|
Avnet Abacus | Conn Shrouded Header 7 POS 15mm Solder RA SMD - Tape and Reel (Alt: 5040500791) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
5040500791
|
Avnet Abacus | Conn Shrouded Header 7 POS 15mm Solder RA SMD - Tape and Reel (Alt: 5040500791) RoHS: Compliant Min Qty: 16200 Package Multiple: 16200 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 5040500791 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5040500791
5040500791 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5040500791 Part Data Attributes
|
|
5040500791
Molex
Buy Now
Datasheet
|
Compare Parts:
5040500791
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 21 Weeks | |
| Body Breadth | 0.079 Inch | |
| Body Depth | 0.24 Inch | |
| Body Length | 0.561 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| Filter Feature | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Black | |
| JESD-609 Code | e4 | |
| Mating Contact Pitch | 0.059 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| PCB Contact Pattern | Rectangular | |
| Polarization Key | Polarized Housing | |
| Reference Standard | Ul | |
| Terminal Pitch | 1.4986 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 7 |
Alternate Parts for 5040500791
This table gives cross-reference parts and alternative options found for 5040500791. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5040500791, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 26-4801-213-3G | Astron | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | 5040500791 vs 26-4801-213-3G |
| 0157-26-02 | Singatron Enterprises Co | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Slot, Receptacle | 5040500791 vs 0157-26-02 |
| M22-078030T1346 | Harwin | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 5040500791 vs M22-078030T1346 |
| M22-078030T1305 | Harwin | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 5040500791 vs M22-078030T1305 |
| 8614-00-26-2-YO-1-090-LF | Amphenol FCi | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | 5040500791 vs 8614-00-26-2-YO-1-090-LF |
| 26-113-213-5G | Astron | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle | 5040500791 vs 26-113-213-5G |
| BHRE26VUSMT.47730 | Adam Technologies Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | 5040500791 vs BHRE26VUSMT.47730 |
| 0941035106 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 5040500791 vs 0941035106 |
| IL-Y-07S-S15C3 | Japan Aviation Electronics Industry Limited | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Brown Insulator, Plug | 5040500791 vs IL-Y-07S-S15C3 |
| MHR-26-VTAN | Adam Technologies Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | 5040500791 vs MHR-26-VTAN |
5040500791 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (5-7 in-lbs).
-
Yes, the 5040500791 connector is designed to withstand vibrations up to 10G (ISO 16750-3) and is suitable for use in high-vibration environments.
-
The operating temperature range for the 5040500791 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 5040500791 connector is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The mating cycle life of the 5040500791 connector is 500 cycles minimum.