-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN TERM FEMALE 24-28AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5040520098-ND
|
DigiKey | 1.5 W/B REC TERMINAL AWG#24-28 Min Qty: 18000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
324000 In Stock |
|
$0.0690 / $0.0780 | Buy Now |
DISTI #
WM10145CT-ND
|
DigiKey | CONN FML SKT 24-28AWG CRIMP GOLD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0714 / $0.2100 | Buy Now |
DISTI #
5040520098
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: 5040520098) RoHS: Compliant Min Qty: 72000 Package Multiple: 72000 Lead time: 18 Weeks, 0 Days Container: Reel | 288000 |
|
$0.0586 | Buy Now |
DISTI #
05X9319
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Product that comes on tape, but is not reeled (Alt: 05X9319) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 12056 Partner Stock |
|
$0.1610 / $0.2110 | Buy Now |
DISTI #
504052-0098
|
TTI | Headers & Wire Housings PicoLk TERM F 24-28G REEL of 18000 RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 18000 Container: Reel |
Americas - 198000 In Stock |
|
$0.0700 / $0.0720 | Buy Now |
DISTI #
5040520098
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: 5040520098) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 14 Weeks, 0 Days Container: Reel | 288000144000 Factory Stock |
|
RFQ | |
DISTI #
MX-504052-0098
|
TME | Contact, female, gold-plated, 0.8÷1.15mm2, Pico-Lock, 3A, 1.5mm Min Qty: 20 | 0 |
|
$0.0960 / $0.1380 | RFQ |
DISTI #
5040520098
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: 5040520098) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 14 Weeks, 0 Days Container: Reel | 288000144000 Factory Stock |
|
RFQ | |
DISTI #
MOL504052-0098
|
Interstate Connecting Components | 1.5 W/B REC TERMINAL AWG# 24-28 | 1080021600 On Order |
|
$0.0725 / $0.0747 | Buy Now |
DISTI #
5040520098
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount T/R (Alt: 5040520098) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5040520098
Molex
Buy Now
Datasheet
|
Compare Parts:
5040520098
Molex
CONN TERM FEMALE 24-28AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICOLOCK | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.043 inch | |
Cable Entry-Min | 0.071 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 3 A | |
Rated Voltage(AC) | 150 V | |
Rated Voltage(DC) | 150 V | |
Terminal Length | 0.094 inch | |
Terminal Type | CRIMP | |
Used With | 504051 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 5040520098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5040520098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT201-UPPN-S01-UU-UU | Connector Accessory | Sullins Connector Solutions | 5040520098 vs SWT201-UPPN-S01-UU-UU |
SWT201-UPEN-S01-UU-UU | Connector Accessory | Sullins Connector Solutions | 5040520098 vs SWT201-UPEN-S01-UU-UU |