Part Details for 504102B00000G by BOYD Laconia
Overview of 504102B00000G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 504102B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS104-1-ND
|
DigiKey | HEATSINK TO-220 PWR CLR .700" Min Qty: 1 Lead time: 7 Weeks Container: Bag |
8146 In Stock |
|
$1.3696 / $2.0400 | Buy Now |
DISTI #
532-504102B00
|
Mouser Electronics | Heat Sinks Channel Heat Sink for TO-220, Narrow, Horizontal/Vertical, 15.6 Degree C/W RoHS: Compliant | 9849 |
|
$1.1700 / $1.6000 | Buy Now |
|
Future Electronics | TO-220 Package 15.6 C/W Thermal Resistance Economy Narrow Base Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 4403Bulk |
|
$0.2400 / $0.2850 | Buy Now |
DISTI #
AAV504102B00000G
|
Heilind Electronics | Americas - 453 in Stock |
|
$1.8435 / $1.8738 | Buy Now | |
|
Bristol Electronics | 3332 |
|
RFQ | ||
DISTI #
001234
|
Avnet Americas | Heat Sink Passive TO-220 15.6°C/W Black Anodized - Bulk (Alt: 001234) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2847 |
|
$1.2500 / $1.3200 | Buy Now |
DISTI #
001234
|
Avnet Americas | Heat Sink Passive TO-220 15.6°C/W Black Anodized - Bulk (Alt: 001234) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2847 |
|
$1.2500 / $1.3200 | Buy Now |
DISTI #
AAV504102B00000G
|
Interstate Connecting Components | 136 |
|
$1.8435 / $1.8738 | Buy Now | |
DISTI #
000000000001492287
|
Sager | Heat Sinks Channel Heat Sink for TO-220, Narrow, Horizontal/Vertical, 15.6 Degree C/W Min Qty: 1 | 2000 |
|
$0.4000 / $0.7483 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-220 Screw Mount Aluminum 15.6°C/W Black Anodized RoHS: Compliant |
6257 In Stock |
|
$0.2682 / $0.7319 | Buy Now |
Part Details for 504102B00000G
504102B00000G CAD Models
504102B00000G Part Data Attributes
|
504102B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
504102B00000G
BOYD Laconia
Heat Sink, 15.6ohm, Fin, U, Longitudinal, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 21.6 mm | |
Length | 17.8 mm | |
Profile | U | |
Thermal Resistance | 15.6 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 19.8 mm |