Part Details for 50420-8000 by Molex
Overview of 50420-8000 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 50420-8000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T3260
|
Newark | Contact, Socket, 20Awg, Crimp, Product Range:Obd-Ii 50420 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Molex 50420-8000 (Alternate Part Number: 800754370233 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13975 |
|
$0.1010 / $0.1610 | Buy Now |
DISTI #
62K3707
|
Newark | Rectangular Power Contact, Obd-Ii Series, Tin Plated Contacts, Phosphor Bronze, Socket, Crimp |Molex 50420-8000 (Alternate Part Number: 800754370233 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0770 | Buy Now |
DISTI #
57H2169
|
Newark | Rectangular Power Contact, Obd-Ii Series, Tin Plated Contacts, Phosphor Bronze, Socket, Crimp |Molex 50420-8000 (Alternate Part Number: 800754370233 Min Qty: 75000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 | Buy Now |
DISTI #
0504208000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0504208000) RoHS: Compliant Min Qty: 75000 Package Multiple: 25000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0705 | Buy Now |
DISTI #
538-50420-8000
|
Mouser Electronics | Headers & Wire Housings .157" CRMP TERM FE Reel of 5000 RoHS: Compliant | 45000 |
|
$0.0540 / $0.0720 | Buy Now |
DISTI #
538-50420-8000-CT
|
Mouser Electronics | Headers & Wire Housings OBD-II TERM 20-22G F Cut Strip of 100 RoHS: Compliant | 9600 |
|
$0.1080 | Buy Now |
DISTI #
538-50420-8000-MR
|
Mouser Electronics | Headers & Wire Housings OBD-II TERM 20-22G F Reel of 1000 RoHS: Compliant | 6000 |
|
$0.0810 | Buy Now |
DISTI #
MOL50420-8000.P
|
Heilind Electronics | CUT STRIP - OBD-II WTW TERMINAL 504208000 | Americas - 3187 in Stock |
|
$0.0768 / $0.0971 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 20-22AWG Reel Automotive RoHS: Compliant | 0 |
|
$0.0520 / $0.0684 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.063IN MIN CABLE DIA, 0.091IN MAX CABLE DIA, CONTACT, PHOSPHOR BRONZE | 2200 |
|
$0.0729 / $0.1620 | Buy Now |
Part Details for 50420-8000
50420-8000 CAD Models
50420-8000 Part Data Attributes
|
50420-8000
Molex
Buy Now
Datasheet
|
Compare Parts:
50420-8000
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.091 inch | |
Cable Entry-Min | 0.063 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.189 inch | |
Terminal Type | CRIMP | |
Used With | 51115-1601, 51116-1601 |