-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BTB RECPT 34 POS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5046183410-ND
|
DigiKey | 0.35 B/B REC ASSY 34CKT EMBSTP P Min Qty: 650 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1060803 In Stock |
|
$0.1440 / $0.1720 | Buy Now |
DISTI #
5046183410
|
Avnet Abacus | Conn Board to Board RCP 34 POS 0.35mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5046183410) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803808731
|
Chip1Stop | Connector Socket RoHS: Compliant | 2931 |
|
$0.1733 / $0.2480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5046183410
Molex
Buy Now
Datasheet
|
Compare Parts:
5046183410
Molex
CONN BTB RECPT 34 POS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.024 inch | |
Body Length | 0.319 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.014 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.3556 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 |