-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5046224010-ND
|
DigiKey | 0.35 B/B PLUG ASSY 40CKT EMBSTP Min Qty: 250 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
193732 In Stock |
|
$0.3900 / $0.4700 | Buy Now |
DISTI #
28Y7489
|
Avnet Americas | 0.35mm Pitch SlimStack SSB6 Board-to-Board Plug Connector, Surface Mount, Dual Row, Vertical, 0.60mm Stacking Height, 2.00mm Width, 40 Circuits - Product that comes on tape, but is not reeled (Alt: 28Y7489) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Ammo Pack | 150 Partner Stock |
|
$0.9130 | Buy Now |
|
Bristol Electronics | 2734 |
|
RFQ | ||
|
Quest Components | 2187 |
|
$0.3626 / $1.0360 | Buy Now | |
DISTI #
5046224010
|
Avnet Abacus | - Tape and Reel (Alt: 5046224010) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy