Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 924 | 1 | Bulk |
|
View this part on Allied Electronics & Automation | 875 | 1 | Bulk |
|
View this part on Onlinecomponents.com | 1,000 | 3 |
|
|
View this part on RS Components | 20 | 1 | Bulk |
|
View this part on Richardson RFPD | 0 | 1,000 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
5,667
504M06QE100
Yes
Active
unknown
Cornell Dubilier Electronics Inc
1.78
RATED AC VOLTAGE(V): 250
0.5 µF
20%
20%
100 Ω
36.8 mm
THROUGH HOLE MOUNT
ISOLATED
1
1
1
1
2
85 °C
-55 °C
RECTANGULAR PACKAGE
600 V
0.5 W
10%
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.