Part Details for 505-0005 by NTE Electronics Inc
Overview of 505-0005 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 505-0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-505-0005-ND
|
DigiKey | SCALE DIAL 0.25" 1 TURN ALUMINUM Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
30 In Stock |
|
$45.1100 / $50.1200 | Buy Now |
|
Quest Components | DIAL, 1" DIA,R 1/4" SHAFT DIA, 1 TURN, 512 VERNIER SCALE, ALUMINUM, BLACK, BRAKE LEVER | 2 |
|
$43.5500 | Buy Now |