-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11233CT-ND
|
DigiKey | CONN SSL PLUG CONTACT SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
286011 In Stock |
|
$0.0635 / $0.1400 | Buy Now |
DISTI #
5050710101
|
Avnet Americas | TermiMate PCB Plug Terminal, 1.20mm Mated Height SMD Embossed T/R - Tape and Reel (Alt: 5050710101) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Container: Reel | 0 |
|
RFQ | |
DISTI #
E02:0323_07990756
|
Arrow Electronics | Contact PIN Solder ST SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2251 | Europe - 70911 |
|
$0.0691 / $0.1008 | Buy Now |
DISTI #
V72:2272_06579567
|
Arrow Electronics | Contact PIN Solder ST SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2242 Container: Cut Strips | Americas - 26383 |
|
$0.0658 / $0.0868 | Buy Now |
DISTI #
76476352
|
Verical | Contact PIN Solder ST SMD T/R Min Qty: 7500 Package Multiple: 7500 | Americas - 1252500 |
|
$0.0800 / $0.0930 | Buy Now |
DISTI #
71219639
|
Verical | Contact PIN Solder ST SMD T/R Min Qty: 75 Package Multiple: 1 Date Code: 2251 | Americas - 70911 |
|
$0.0688 / $0.0824 | Buy Now |
DISTI #
68041170
|
Verical | Contact PIN Solder ST SMD T/R Min Qty: 91 Package Multiple: 1 Date Code: 2242 | Americas - 26383 |
|
$0.0658 / $0.0706 | Buy Now |
DISTI #
77312826
|
Verical | Contact PIN Solder ST SMD T/R Min Qty: 7500 Package Multiple: 7500 | Americas - 15000 |
|
$0.1081 / $0.1133 | Buy Now |
DISTI #
505071-0101
|
TTI | Lighting Connectors TermiMate 1.20mm PCB Plug Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel |
Americas - 187500 In Stock |
|
$0.0690 / $0.0720 | Buy Now |
DISTI #
5050710101
|
Avnet Americas | TermiMate PCB Plug Terminal, 1.20mm Mated Height SMD Embossed T/R - Tape and Reel (Alt: 5050710101) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy