5051101497
Molex
Description: FFC/FPC Connector,

Overview of 5051101497 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5051101497 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 900-5051101497TR-ND
DigiKey 0.5 FPC ZIF BTM CONT EMBT PKG 14 Min Qty: 18000 Lead time: 4 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 18,000 $0.3565
$0.3565 Buy Now
DISTI # 5051101497
Avnet Americas Connector FFC/FPC Easy-On 14 Position 0.5mm Pitch Right Angle - Tape and Reel (Alt: 5051101497) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 18,000 $0.3272
$0.3272 Buy Now
DISTI # 000000000006102988
Sager FFC & FPC Connectors 0.5 FPC ZIF BTM CONT EMBT PKG 14Ckt Min Qty: 18000 0
  • 18,000 $0.3678
$0.3678 Buy Now

CAD Models for 5051101497 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5051101497 by Molex

5051101497
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. 5051101497
    Molex
    FFC/FPC Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5051101497 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5051101497 by Molex

Select Manufacturer
Which Manufacturer of 5051101497 would you like to use for your alert(s)?
  • Please alert me when 5051101497 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5051101497 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5051101497 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5051101497 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5051101497.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5051101497 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: