Part Details for 5053244180 by TE Connectivity
Overview of 5053244180 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5053244180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2523
|
Newark | Rnf-100-3/4-Bk-Sp |Raychem Te Connectivity 5053244180 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 271 |
|
$1.4600 / $1.9400 | Buy Now |
DISTI #
2266-5053244180-ND
|
DigiKey | RNF-100-3/4-BK-SP Min Qty: 250 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
271 In Stock |
|
$0.7900 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Single Spool RoHS: Compliant |
272 In Stock |
|
$1.0800 / $2.3300 | Buy Now |
DISTI #
65677067
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$0.7400 | Buy Now |
DISTI #
TE Connectivity 5053244180
|
PEI Genesis | Raychem Cable Wires | 271 |
|
Buy Now | |
DISTI #
000000000003789675
|
Sager | Heat Shrink Tubing & Sleeves RNF-100-3/4-BK-SP | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Single Spool RoHS: Compliant |
272 In Stock |
|
$1.0800 / $2.3300 | Buy Now |