Part Details for 505431-1100 by Molex
Overview of 505431-1100 by Molex
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 505431-1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4378
|
Newark | Contact, Socket, 30-26Awg, Crimp Rohs Compliant: Yes |Molex 505431-1100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21675 |
|
$0.0940 / $0.1910 | Buy Now |
DISTI #
92AJ7589
|
Newark | Contact, Socket, 30-26Awg, Crimp Rohs Compliant: Yes |Molex 505431-1100 Min Qty: 23000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0640 | Buy Now |
DISTI #
34AC0056
|
Newark | Microlockplus 1.25 W/B Single Rec Term Rohs Compliant: Yes |Molex 505431-1100 Min Qty: 92000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0710 | Buy Now |
DISTI #
5054311100
|
Avnet Americas | Micro-Lock PLUS Receptacle Terminal Gold Plating 26-30AWG Reel (Alt: 5054311100) RoHS: Compliant Min Qty: 92000 Package Multiple: 92000 Lead time: 17 Weeks, 0 Days | 92000 |
|
$0.0461 | Buy Now |
DISTI #
538-505431-1100
|
Mouser Electronics | Headers & Wire Housings MICROLOCK PLUS 26-30 AWG AU RoHS: Compliant | 95337 |
|
$0.0540 / $0.1900 | Buy Now |
DISTI #
73659902
|
RS | Micro-Lock Plus Female Crimp Terminal, 26-30 AWG | Molex Incorporated 505431-1100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 21900 |
|
$0.0990 / $0.1470 | Buy Now |
DISTI #
MOL505431-1100.P
|
Heilind Electronics | CUT STRIP - MICROLOCKPLUS 1.25 W/B SINGLE REC TERM | Americas - 15000 in Stock |
|
$0.0774 / $0.0979 | Buy Now |
DISTI #
MOL505431-1100
|
Heilind Electronics | MICROLOCKPLUS 1.25 W/B SINGLE REC TERM | Americas - 51750 in Stock69000 On Order |
|
$0.0559 / $0.0576 | Buy Now |
|
Onlinecomponents.com | Micro-Lock Plus Female Crimp Terminal - 26-30 AWG - Gold (Au) Plating. RoHS: Compliant | 0 |
|
$0.0483 / $0.0517 | Buy Now |
DISTI #
505431-1100
|
TTI | Headers & Wire Housings MICROLOCK PLUS 26-30 AWG AU RoHS: Compliant pbFree: Pb-Free Min Qty: 23000 Package Multiple: 23000 Container: Reel |
Americas - 161000 In Stock |
|
$0.0460 / $0.0570 | Buy Now |