-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17048CT-ND
|
DigiKey | CONN SOCKET 26-30AWG CRIMP TIN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1238391 In Stock |
|
$0.0159 / $0.1000 | Buy Now |
DISTI #
5054311000
|
Avnet Americas | 1.25 ROBUST W/B CRIMP TERM - Tape and Reel (Alt: 5054311000) RoHS: Not Compliant Min Qty: 23000 Package Multiple: 23000 Lead time: 17 Weeks, 0 Days Container: Reel | 2760001564000 Factory Stock |
|
$0.0137 | Buy Now |
DISTI #
37AC2919
|
Avnet Americas | 1.25 ROBUST W/B CRIMP TERM - Product that comes on tape, but is not reeled (Alt: 37AC2919) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack | 339783 Partner Stock |
|
$0.0220 / $0.1060 | Buy Now |
|
Quest Components | 8000 |
|
$0.0351 / $0.1170 | Buy Now | |
DISTI #
505431-1000
|
TTI | Headers & Wire Housings MICROLOCK PLUS 26-30 AWG SN RoHS: Compliant pbFree: Pb-Free Min Qty: 23000 Package Multiple: 23000 Container: Reel |
Americas - 69000 In Stock |
|
$0.0142 / $0.0149 | Buy Now |
DISTI #
5054311000
|
Avnet Americas | 1.25 ROBUST W/B CRIMP TERM - Tape and Reel (Alt: 5054311000) RoHS: Compliant Min Qty: 23000 Package Multiple: 23000 Lead time: 17 Weeks, 0 Days Container: Reel | 368000 |
|
$0.0263 | Buy Now |
DISTI #
MX-505431-1000
|
TME | 505431-1000 Min Qty: 23000 | 0 |
|
$0.0329 | RFQ |
DISTI #
5054311000
|
Avnet Americas | 1.25 ROBUST W/B CRIMP TERM - Tape and Reel (Alt: 5054311000) RoHS: Compliant Min Qty: 23000 Package Multiple: 23000 Lead time: 17 Weeks, 0 Days Container: Reel | 368000 |
|
$0.0263 | Buy Now |
DISTI #
MOL505431-1000
|
Interstate Connecting Components | MICRO-LOCK + RECEPTACLE TERM 26-30 AWG | 32200 |
|
$0.0166 / $0.0180 | Buy Now |
DISTI #
5054311000
|
Avnet Asia | 1.25 ROBUST W/B CRIMP TERM (Alt: 5054311000) RoHS: Compliant Min Qty: 184000 Package Multiple: 92000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5054311000
Molex
Buy Now
Datasheet
|
Compare Parts:
5054311000
Molex
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 50 V | |
Rated Voltage(DC) | 50 V | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |