Part Details for 5054C SL002 by Alpha Wire
Overview of 5054C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5054C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8925
|
Newark | Unshielded Multiconductor Cable 4 Conductor 20Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Drop Ship:Yesrohs Compliant: Yes |Alpha Wire 5054C SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,047.2800 | Buy Now |
DISTI #
5054CSL002-ND
|
DigiKey | CABLE 4 20AWG SLATE 152.4M Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$1,844.0200 | Buy Now |
DISTI #
602-5054C-500
|
Mouser Electronics | Multi-Conductor Cables 20AWG 4C UNSHLD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,844.0100 | Order Now |
DISTI #
73595912
|
RS | Multiconductor Cable, 4C, 20AWG, Unshielded, 300V, Slate PVC, Xtra-Guard 1 | Alpha Wire 5054C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,844.0200 | RFQ |
Part Details for 5054C SL002
5054C SL002 CAD Models
5054C SL002 Part Data Attributes
|
5054C SL002
Alpha Wire
Buy Now
|
Compare Parts:
5054C SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |