-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8198
|
Newark | Connector Housing, Rcpt, 8Pos, 1.25Mm Rohs Compliant: Yes |Molex 505565-0801 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35851 |
|
$0.2400 / $0.4350 | Buy Now |
DISTI #
34AC0139
|
Newark | 1.25Wtb Single Rec Hsg 8Ckt Black Rohs Compliant: Yes |Molex 505565-0801 Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 | Buy Now |
DISTI #
5055650801
|
Avnet Americas | MLX5055650801 (Alt: 5055650801) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2127 | Buy Now |
DISTI #
538-505565-0801
|
Mouser Electronics | Headers & Wire Housings Micro-Lock Plus HSG SR 8CKT W/POSLCK BLK RoHS: Compliant | 22196 |
|
$0.1560 / $0.4400 | Buy Now |
DISTI #
MOL505565-0801
|
Heilind Electronics | 1.25WTB SINGLE REC HSG 8CKT BLACK | Americas - 0 in Stock |
|
$0.1757 / $0.1784 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30300 Partner Stock |
|
$0.1469 / $0.1571 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
505565-0801
|
TTI | Headers & Wire Housings Micro-Lock Plus HSG SR 8CKT W/POSLCK BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Each |
Americas - 43984 In Stock |
|
$0.1620 / $0.2890 | Buy Now |
DISTI #
5055650801
|
Avnet Americas | MLX5055650801 (Alt: 5055650801) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2127 | Buy Now |
DISTI #
5055650801
|
Avnet Asia | MLX5055650801 (Alt: 5055650801) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 13 Weeks, 6 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505565-0801
Molex
Buy Now
|
Compare Parts:
505565-0801
Molex
|
Samacsys Manufacturer | Molex |