Part Details for 5055670671 by Molex
Results Overview of 5055670671 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5055670671 Information
5055670671 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5055670671
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5055670671
|
Avnet Americas | Pin Header, Signal, 1.25 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle - Tape and Reel (Alt: 5055670671) COO: Malaysia RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.5554 | Buy Now |
|
DISTI #
MOL505567-0671
|
Heilind Electronics | MICRO-LOCK + RT ANGLE HEADER SINGLE ROW 6 CIRCUIT BLACK | Americas - 0 in Stock |
|
$0.5184 / $0.5400 | Buy Now |
|
DISTI #
000000000005620328
|
Sager | Headers & Wire Housings 1.25MM MICRO-LOCK PLUS HDR 06P Min Qty: 1200 | 0 |
|
$0.5268 / $0.5832 | Buy Now |
|
DISTI #
5055670671
|
Avnet Abacus | Pin Header Signal 125 mm 1 Rows 6 Contacts Surface Mount Right Angle (Alt: 5055670671) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
5055670671
|
Avnet Abacus | Pin Header Signal 125 mm 1 Rows 6 Contacts Surface Mount Right Angle - Tape and Reel (Alt: 5055670671) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | Black 6P Brass 1.25mm 50V 1.5A 1 -40+105 SMDP1.25mm Headers Male Pins RoHS | 1355 |
|
$0.1853 / $0.3633 | Buy Now |
US Tariff Estimator: 5055670671 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5055670671
5055670671 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5055670671 Part Data Attributes
|
|
5055670671
Molex
Buy Now
Datasheet
|
Compare Parts:
5055670671
Molex
Combination Line Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Board Mounting Option | Solder Holding Posts | |
| Body Breadth | 0.154 Inch | |
| Body Depth | 0.165 Inch | |
| Body Length | 0.423 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin/Bismuth (Sn/Bi) | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Sq Pin-Skt | |
| Dielectric Withstanding Voltage | 500vac V | |
| Durability | 30 Cycles | |
| Filter Feature | No | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyamide | |
| JESD-609 Code | e6 | |
| Mating Contact Pitch | 0.049 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Plating Thickness | 39.37u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 1.5 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 1.25 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 6 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 5055670671
This table gives cross-reference parts and alternative options found for 5055670671. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5055670671, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 55456-0610 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle, | 5055670671 vs 55456-0610 |
| 75160-313-06 | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 5055670671 vs 75160-313-06 |
| 75160-306-06 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 5055670671 vs 75160-306-06 |
| 75160-311-06 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 5055670671 vs 75160-311-06 |
| 75160-315-06 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 5055670671 vs 75160-315-06 |
| 75160-303-06 | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 5055670671 vs 75160-303-06 |
| 75160-314-06 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 5055670671 vs 75160-314-06 |
| 75160-350-06 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 5055670671 vs 75160-350-06 |
| 75160-316-06 | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 5055670671 vs 75160-316-06 |
| 75160-373-06 | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 5055670671 vs 75160-373-06 |
5055670671 Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the 5055670671 connector is to mate the keying feature first, followed by the electrical contacts. This ensures proper alignment and prevents damage to the connector.
-
To ensure reliable connections in high-vibration environments, it's recommended to use a secondary locking mechanism, such as a screw or clip, in addition to the connector's primary locking feature. This provides extra security against connector back-out.
-
While the datasheet specifies an operating temperature range, it's essential to note that the maximum operating temperature for the 5055670671 connector is 125°C. Exceeding this temperature may affect the connector's performance and lifespan.
-
Yes, the 5055670671 connector is designed to operate in humid environments. However, it's crucial to ensure proper sealing and protection of the connector to prevent moisture ingress. Molex recommends using a suitable sealant or conformal coating to protect the connector.
-
The recommended torque specification for the screw terminals on the 5055670671 connector is 0.5-1.5 Nm. Over-torquing can damage the connector, while under-torquing may lead to poor connections.