-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5055671071 by Molex is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5055671071
|
Avnet Americas | Pin Header, Signal, Wire-to-Board, 1.25 mm, 1 Rows, 10 Contacts, Surface Mount Right Angle - Tape and Reel (Alt: 5055671071) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6565 / $0.8912 | Buy Now |
DISTI #
MOL505567-1071
|
Heilind Electronics | 1.25WB SINGLE RA ASSY 10CKT E BPKG BK | Americas - 0 in Stock |
|
$0.8519 / $0.8647 | Buy Now |
DISTI #
000000000005621447
|
Sager | Headers & Wire Housings 1.25MM MICRO-LOCK PLUS HDR 10P Min Qty: 1200 | 0 |
|
$0.7849 / $0.8390 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 300 |
|
RFQ | |
DISTI #
5055671071
|
Avnet Abacus | Pin Header Signal WiretoBoard 125 mm 1 Rows 10 Contacts Surface Mount Right Angle - Tape and Reel (Alt: 5055671071) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Connectors | 3459 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5055671071
Molex
Buy Now
Datasheet
|
Compare Parts:
5055671071
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.154 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.62 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Bismuth (Sn/Bi) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e6 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
The recommended torque specification for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
Yes, the 5055671071 connector is designed to withstand vibrations up to 10G (ISO 16750-3) and is suitable for use in high-vibration environments.
The operating temperature range for the 5055671071 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 5055671071 connector is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The mating cycle life of the 5055671071 connector is 500 cycles minimum.