Part Details for 5055721100 by Molex
Overview of 5055721100 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5055721100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5055721100CT-ND
|
DigiKey | 2.0W/B REC CRIMP TERM CHAIN H>F Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9068 In Stock |
|
$0.0462 / $0.1800 | Buy Now |
DISTI #
5055721100
|
Avnet Americas | 2.0W/B REC CRIMP TERM CHAIN H>F G010 (Alt: 5055721100) Min Qty: 60000 Package Multiple: 60000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0603 | Buy Now |
DISTI #
V72:2272_28645519
|
Arrow Electronics | Micro-Lock Plus Receptacle Crimp Contact, Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2348 Container: Cut Strips | Americas - 14200 |
|
$0.0458 / $0.1632 | Buy Now |
DISTI #
MOL505572-1100
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL505572-1100 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
76464440
|
Verical | Micro-Lock Plus Receptacle Crimp Contact, Straight RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 15000 |
|
$0.0570 | Buy Now |
DISTI #
76890540
|
Verical | Micro-Lock Plus Receptacle Crimp Contact, Straight RoHS: Compliant Min Qty: 101 Package Multiple: 1 Date Code: 2348 | Americas - 14200 |
|
$0.0594 / $0.0874 | Buy Now |
DISTI #
5055721100
|
Avnet Abacus | (Alt: 5055721100) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |