Part Details for 505594-0411 by Molex
Overview of 505594-0411 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 505594-0411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0601
|
Newark | Muo 2.5 W/W Dual Row Retainer 4P |Molex 505594-0411 (Alternate Part Number: 889056530552 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 208603 |
|
$0.1020 / $0.1380 | Buy Now |
DISTI #
5055940411
|
Avnet Americas | Connector Accessories Terminal Position Assurance Retainer 4Circuit 2Row Polyester Gray Bag - Bulk (Alt: 5055940411) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0758 | Buy Now |
DISTI #
538-505594-0411
|
Mouser Electronics | Headers & Wire Housings MUO 2.5 W/W DUAL ROW RETAINER 4P RoHS: Compliant | 11572 |
|
$0.0550 / $0.1100 | Buy Now |
DISTI #
MOL505594-0411
|
Heilind Electronics | CONN RETAINR,D ROW,4 CKTS FOR MUO 2.5MM CONN | Americas - 9000 in Stock |
|
$0.0627 / $0.0636 | Buy Now |
|
Onlinecomponents.com | MUO 2.5 Wire-to-Wire Terminal Position Assurance (TPA) Retainer - 4 Circuits - 2.50mm Pitch - Gray. RoHS: Compliant |
208603 Partner Stock |
|
$0.0581 / $0.0612 | Buy Now |
DISTI #
27514999
|
Verical | Connector Accessories Terminal Position Assurance Straight Polyester Gray Bag RoHS: Compliant Min Qty: 1025 Package Multiple: 1 | Americas - 199603 |
|
$0.0570 / $0.0610 | Buy Now |
DISTI #
65689489
|
Verical | Connector Accessories Terminal Position Assurance Straight Polyester Gray Bag RoHS: Compliant Min Qty: 1025 Package Multiple: 1 | Americas - 9000 |
|
$0.0570 / $0.0610 | Buy Now |
DISTI #
505594-0411
|
TTI | Headers & Wire Housings MUO 2.5 W/W DUAL ROW RETAINER 4P RoHS: Compliant pbFree: Pb-Free Min Qty: 36000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.0740 | Buy Now |
DISTI #
5055940411
|
Avnet Americas | Connector Accessories Terminal Position Assurance Retainer 4Circuit 2Row Polyester Gray Bag - Bulk (Alt: 5055940411) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0758 | Buy Now |
DISTI #
MOL505594-0411
|
Interstate Connecting Components | CONN RETAINR,D ROW,4 CKTS FOR MUO 2.5MM CONN | 3000 |
|
$0.0627 / $0.0636 | Buy Now |
Part Details for 505594-0411
505594-0411 CAD Models
505594-0411 Part Data Attributes:
|
505594-0411
Molex
Buy Now
|
Compare Parts:
505594-0411
Molex
|
Samacsys Manufacturer | Molex |