-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC0249
|
Newark | Contact, Pin, Crimp, 18-22Awg, Product Range:Cp-3.3 505608 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Molex 505608-0000 (Alternate Part Number: 889056802413 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29472 |
|
$0.0640 / $0.1590 | Buy Now |
DISTI #
45AC8231
|
Newark | Contact, Pin, 18Awg, Crimp, Product Range:Cp-3.3 505608 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex 504694 & 505606 Series Housing Rohs Compliant: Yes |Molex 505608-0000 (Alternate Part Number: 889056802413 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.0900 | Buy Now |
DISTI #
55AJ1973
|
Newark | Contact, Pin, Crimp, 18-22Awg, Product Range:Cp-3.3 505608 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Molex 505608-0000 (Alternate Part Number: 889056802413 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 | Buy Now |
DISTI #
5056080000
|
Avnet Americas | CP-3.3 Crimp Terminal Male Copper Alloy Tin Plating 18-22AWG Reel (Alt: 5056080000) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0447 | Buy Now |
DISTI #
34AC0249
|
Avnet Americas | CP-3.3 Crimp Terminal Male Copper Alloy Tin Plating 18-22AWG Reel - Product that comes on tape, but is not reeled (Alt: 34AC0249) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 29472 Partner Stock |
|
$0.0690 / $0.1490 | Buy Now |
DISTI #
538-505608-0000
|
Mouser Electronics | Headers & Wire Housings 2.50MM WTW 3.30MM WTB CRIMP RoHS: Compliant | 34879 |
|
$0.0340 / $0.1200 | Buy Now |
DISTI #
MOL505608-0000
|
Heilind Electronics | CP 3.3 W/W CONN. PIN CRIMP TERM CHAIN | Americas - 0 in Stock |
|
$0.0369 / $0.0380 | Buy Now |
|
Onlinecomponents.com | Crimp Terminal - Male - 18-22 AWG - 2.50mm and 3.30mm Pitch - Tin Plated Contacts. RoHS: Compliant |
435000 Partner Stock |
|
$0.0395 / $0.0520 | Buy Now |
DISTI #
505608-0000
|
TTI | Headers & Wire Housings 2.50MM WTW 3.30MM WTB CRIMP Min Qty: 30000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0360 | Buy Now |
|
Master Electronics | Crimp Terminal - Male - 18-22 AWG - 2.50mm and 3.30mm Pitch - Tin Plated Contacts. RoHS: Compliant |
435000 Partner Stock |
|
$0.0395 / $0.0520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505608-0000
Molex
Buy Now
|
Compare Parts:
505608-0000
Molex
|
Samacsys Manufacturer | Molex |