Part Details for 505761-000 by TE Connectivity
Overview of 505761-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 505761-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505761-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Silver Plated Copper Gray 600Vac - Bulk (Alt: 505761-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55/0114-24-8 | 0 |
|
$0.9960 / $2.7270 | Buy Now |
DISTI #
505761-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Silver Plated Copper Gray 600Vac - Bulk (Alt: 505761-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005140064
|
Sager | Hook-up Wire 55/0114-24-8 | 0 |
|
Buy Now | |
|
Master Electronics | 55/0114-24-8 | 0 |
|
$0.9960 / $2.7270 | Buy Now |
Part Details for 505761-000
505761-000 CAD Models
505761-000 Part Data Attributes:
|
505761-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
505761-000
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |