Part Details for 5059-0-15-01-34-01-04-0 by Mill-Max Mfg Corp
Overview of 5059-0-15-01-34-01-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-059LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 16S 2P Right Angle Receptacle, Solder To Board | |
59202-G24-25-059LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 50 Positions. | |
66925-059LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 118 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 5059-0-15-01-34-01-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6574
|
Newark | Standard I.c. Receptacle/Bulk |Mill-Max 5059-0-15-01-34-01-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3740 / $1.5200 | Buy Now |
DISTI #
5059-015013401040-ND
|
DigiKey | CONN RECEPT PIN .032-.046" .125" Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9229 | Buy Now |
DISTI #
575-5059015013401
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI 34 CON RoHS: Not Compliant | 0 |
|
$0.8840 / $0.9220 | Order Now |
DISTI #
000000000000405183
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI 34 CON Min Qty: 1000 | 0 |
|
$0.2677 / $1.5300 | Buy Now |
Part Details for 5059-0-15-01-34-01-04-0
5059-0-15-01-34-01-04-0 CAD Models
5059-0-15-01-34-01-04-0 Part Data Attributes
|
5059-0-15-01-34-01-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
5059-0-15-01-34-01-04-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 5059-0-15-01-34-01-04-0
This table gives cross-reference parts and alternative options found for 5059-0-15-01-34-01-04-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5059-0-15-01-34-01-04-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5059-0-15-80-34-14-04-0 | PCB Terminal | Mill-Max Mfg Corp | 5059-0-15-01-34-01-04-0 vs 5059-0-15-80-34-14-04-0 |
5059-0-15-80-34-01-04-0 | PCB Terminal | Mill-Max Mfg Corp | 5059-0-15-01-34-01-04-0 vs 5059-0-15-80-34-01-04-0 |
5059-0-15-15-34-80-04-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 5059-0-15-01-34-01-04-0 vs 5059-0-15-15-34-80-04-0 |
5059-0-15-15-34-27-04-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 5059-0-15-01-34-01-04-0 vs 5059-0-15-15-34-27-04-0 |