Part Details for 5059070001 by TE Connectivity
Overview of 5059070001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5059070001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2552
|
Newark | Trsa-1014/C/1/9 |Raychem Te Connectivity 5059070001 Min Qty: 1021 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1130 | Buy Now |
DISTI #
2266-5059070001-ND
|
DigiKey | TRSA-1014/C/1/9 Min Qty: 1000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.1090 | Buy Now |
DISTI #
RYCTRSA-1014/C/1/9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTRSA-1014/C/1/9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TRSA-1014/C/1/9 RoHS: Compliant |
2000 Partner Stock |
|
$0.0571 / $0.0826 | Buy Now |
DISTI #
RYCTRSA-1014/C/1/9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTRSA-1014/C/1/9 | 0 |
|
Buy Now | |
DISTI #
5059070001
|
Avnet Abacus | Cable Accessories Heat Shrinkable Marker Sleeve Flexible Polyolefin Yellow Piece (Alt: 5059070001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TRSA-1014/C/1/9 RoHS: Compliant |
2000 Partner Stock |
|
$0.0571 / $0.0826 | Buy Now |