There are no models available for this part yet.
Overview of 5060/25C-SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-060E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Price & Stock for 5060/25C-SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Multi-Conductor Cable 25 Conductors 20AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool RoHS: Compliant | 5 Factory Stock |
|
$2,080.2300 / $2,194.2100 | Buy Now | ||
DISTI #
5060/25C-SL005
|
TME | Wire, Xtra Guard® 1, 25x20AWG, unshielded, 300V, 30.5m, Cu, 100ft Min Qty: 1 | 0 |
|
$1,919.8500 / $2,468.3700 | RFQ | |
Master Electronics | Multi-Conductor Cable 25 Conductors 20AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool RoHS: Compliant | 5 Factory Stock |
|
$2,080.2300 / $2,194.2100 | Buy Now |