Part Details for 5060/30C SL005 by Alpha Wire
Overview of 5060/30C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-060E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Price & Stock for 5060/30C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8937
|
Newark | Unshielded Multiconductor Cable 30 Conductor 20Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:30Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5060/30C SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,730.8300 | Buy Now |
DISTI #
5060/30CSL005-100-ND
|
DigiKey | CABLE 30COND 20AWG SLATE 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
7 In Stock |
|
$2,459.7033 / $2,612.8000 | Buy Now |
DISTI #
3937-5060/30CSL005-ND
|
DigiKey | CABLE 30COND 20AWG SLATE 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$5,535.2700 | Buy Now |
DISTI #
602-5060/30C-100
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 30 Conductor 300V Unshielded PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$2,462.3300 | Order Now |
DISTI #
5060/30C-SL005
|
TME | Wire, Xtra Guard® 1, 30x20AWG, unshielded, 300V, 30.5m, Cu, 100ft Min Qty: 1 | 0 |
|
$2,353.6600 / $3,026.1300 | RFQ |
Part Details for 5060/30C SL005
5060/30C SL005 CAD Models
5060/30C SL005 Part Data Attributes
|
5060/30C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5060/30C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |