Part Details for 5060/25C-SL199 by Alpha Wire
Overview of 5060/25C-SL199 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-060E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Price & Stock for 5060/25C-SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable - 25 Conductors - 20 AWG - 7/28 Conductor Strand - 300V - Slate Jacket - Customer Specified Length in ft/Bulk. RoHS: Compliant | 7683 Factory Stock |
|
$22.3300 / $65.5400 | Buy Now |
|
Master Electronics | Multi-Conductor Cable - 25 Conductors - 20 AWG - 7/28 Conductor Strand - 300V - Slate Jacket - Customer Specified Length in ft/Bulk. RoHS: Compliant | 7683 Factory Stock |
|
$22.3300 / $65.5400 | Buy Now |